NXP Semiconductors MCXN556 Microcontrollers
NXP Semiconductors MCXN556 Microcontrollers are housed in a VFBGA184 package featuring 184 terminals, a 0.5mm pitch, and a 9mm x 9mm x 0.86mm body. These microcontrollers feature a very thin, fine-pitch ball grid array package. The MCXN556 microcontrollers are supplied in tray packaging and offer a compact footprint for electronic designs. These microcontrollers are Pb-free, RoHS-compliant, and halogen-free.
Features
- Available in the VFBGA184 package
- 184 terminals
- 0.5mm pitch
- 9mm x 9mm x 0.86mm body
- Pb- and halogen-free
- RoHS-compliant
Đã phát hành: 2026-10-06
| Đã cập nhật: 2026-10-20