Synaptics SL1640 Embedded IoT Processor

Synaptics SL1640 Embedded IoT Processor is a part of a series of embedded processors that are highly integrated AI-native Android™ and Linux® systems on chip (SoCs) optimized for multi-modal enterprise, consumer, and industrial Internet of Things (IIoT) workloads. These workloads require hardware accelerators for edge inferencing, video, graphics, security, and audio. The SL1640 is a cost and power-optimized secure SoC with high-performance compute engines, including a quad-core Arm® Cortex®-A55, 1.6+ TOPS NPU, GE9920 GPU, ultra HD video encode/decode pipelines, and dual DSP.

The Synaptics SL1640 supports the Synaptics Astra™ platform, delivering a unified experience combining standards-based open software frameworks, full-featured AI toolkits, and Synaptics’ best-in-class wireless connectivity portfolio.

Features

  • Quad-core Arm Cortex-A55 processor with cryptographic extensions
  • 32/16-bit DDR4-3200 LPDDR4/LPDDR4x-3733 DRAM controller
  • Integrated GPU for 3D/2D graphics with concurrent execution and support for general-purpose compute
  • 1.6+ TOPS NPU for edge inferencing
  • Multi-standard video decoding with support for AV1, H.265/264 MVC, VP8, VP9, and MPEG-2
  • H.264 single 1080p30 8-bit encoding
  • eMMC 5.1 controller
  • Video, graphics post-processing, and display pipeline with Synaptics QDEO®
  • Audio processing with far-field voice, keyword detection, decompression, and post-processing
  • Base Crypto Module (BCM) security processor
  • Memory scrambling and integrity checking
  • True random number generator (TRNG)
  • Physical attack mitigation
  • On-chip 32Kbit OTP
  • Cadence® Tensilica® Dual HiFi 4 DSP
  • System and power management unit
  • Always-on (AON) domain for multi-protocol wake-up events
  • Video/audio via MIPI DSI®, HDMI®-TX, and I2S/TDM
  • 10/100 networking, PCIe connectivity
  • SPI, SDIO, UART, USB, GPIO, and ADCs
  • Multi-modal IoT SoC for cost and power-sensitive designs
  • Heterogeneous accelerators enable out-of-the-box AI
  • Pairs with best-in-class Synaptics wireless connectivity
  • Enables fast time to market

Applications

  • Smart home appliances
  • Enterprise conferencing
  • Smart audio, displays, and signage
  • Consumer and industrial control panels

System Block Diagram

Block Diagram - Synaptics SL1640 Embedded IoT Processor
Đã phát hành: 2025-05-14 | Đã cập nhật: 2025-05-20