Mikroe DAC 24 Click

Mikroe DAC 24 Click is a compact add-on board suitable for digital-to-analog conversion in applications that require gain control, offset adjustment, and programmable analog voltage output. This board is based on the BD79701FVM-LB, a 3-channel, 8-bit R-2R digital-to-analog converter (DAC) from ROHM Semiconductor. Features include high-speed output response, a built-in initial zero-hold function for defined startup behavior, and a 3-wire SPI interface with clock support up to 30MHz for communication with the host MCU. Mikroe DAC 24 Click offers good conversion accuracy with low differential and integral non-linearity. The integrated Click Snap format enables the main IC section and the base board to be separated for autonomous use through directly accessible pins. Ideal applications include industrial equipment, battery-powered devices, programmable attenuators, and other embedded systems requiring DAC functionality.

Features

  • Onboard BD79701FVM-LB 3-channel 8-bit DAC from ROHM Semiconductor
  • 3-channel 8-bit R-2R DAC
  • Three analog output channels
  • Built-in initial zero hold function
  • High-speed output response
  • 3-wire SPI interface
  • Low differential non-linearity of ±0.5 LSB maximum
  • Low integral non-linearity of ±0.5 LSB maximum
  • Click Snap and ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Industrial equipment
  • Battery-powered devices
  • Programmable voltage and current sources
  • Programmable attenuators
  • Embedded systems requiring DAC functionality

Overview

Infographic - Mikroe DAC 24 Click
Đã phát hành: 2026-04-21 | Đã cập nhật: 2026-06-02