Digi XBee® RR Development Kit
Digi XBee® RR Development Kit provides OEMs with a simple, quick way to integrate wireless connectivity and functionality into devices. This development kit enables developers to integrate wireless connectivity into applications using Digi XBee RR embedded modules. The XBee RR development kit is designed for anyone interested in getting started in the world of embedded wireless connectivity. This development kit mainly includes 3x XBee 3 grove development boards and 3x XBee RR SMT modules (programmable to Zigbee®, 802.15.4, DigiMesh, and BLE (slave)). The XBee RR development kit also includes 3x micro-USB cables, 3x antennas, comprehensive web and video-based instruction, XBee mobile app and tools, and XCTU®. This development kit features an ISM 2.4GHz frequency band, 4x 10-bit ADC inputs, 1MB/96kB RAM, and a -40°C to +85°C operating temperature range. The XBee RR development kit measures 2.199cm x 3.4cm x 0.305cm and is FCC, IC, and ETSI-approved.Features
- Silicon Labs EFR32MG SoC transceiver chipset
- Serial data interface:
- UART
- SPI
- Configuration method:
- API or AT commands
- Local or Over-The-Air (OTA)
- ISM 2.4GHz frequency band
- 1MB/96kB RAM
- Direct Sequence Spread Spectrum (DSSS) interference immunity
- 4x 10-bit ADC inputs
- 13x digital I/O
- FCC, IC, and ETSI-approved
- -40°C to +85°C operating temperature range
- 2.199cm x 3.4cm x 0.305cm dimensions
Specifications
- Zigbee® performance:
- Data rate:
- 250Kbps (RF)
- Up to 1Mbps (serial)
- Up to 60m (200ft) indoor/urban range
- Up to 1200m (4000ft) outdoor/RF line-of-sight range
- 6.3mW (+8dBm); +3dBm channel 26 maximum transmit power
- -103dBm (normal mode) receiver sensitivity (1%)
- Data rate:
- BLUETOOTH® performance:
- Supports BLUETOOTH Low Energy (BLE) 4.2 (slave only) and capable of interoperating with BLE 5.0 devices that support 1M PHY
- 1Mbps maximum data rate
- Up to 15m (49ft) indoor/urban range
- Up to 300m (984ft) outdoor/RF line-of-sight range
- +8dBm transmit power
- -95dBm (normal mode) receiver sensitivity (1%)
Kit Contents
- 3x XBee 3 grove development boards
- 3x XBee RR SMT modules (programmable to Zigbee®, 802.15.4, DigiMesh, and BLE (slave only))
- 3x micro-USB cables
- 3x antennas
- Comprehensive web and video-based instruction
- XBee mobile app
- XBee tools
- XCTU®
Đã phát hành: 2023-11-09
| Đã cập nhật: 2024-02-29