Texas Instruments SK-TDA4VM Processor Starter Kit for Edge AI Vision

Texas Instruments SK-TDA4VM Processor Starter Kit for Edge AI Vision Systems is designed to bring robots, smart cameras, and intelligent machines to life. This kit offers a fast setup process and a variety of foundational demos and tutorials, so users can start prototyping a vision-based application in less than an hour. The SK-TDA4VM kit enables 8 trillion operations per second (TOPS) of deep-learning performance and hardware-accelerated edge AI processing without hand-tooling. Developers can empower high-speed AI in embedded applications using only Linux and industry-standard APIs, such as TensorFlow Lite, ONNX Runtime, TVM, GStreamer, Docker, ROS, and OpenGL ES. Texas Instruments SK-TDA4VM Processor Starter Kit includes a variety of connector ports and is REACH and RoHS compliant.

Features

  • TDA4VM processor enables deep-learning performance and hardware-accelerated edge AI at low power
  • Camera interfaces include 2x CSI-2 ports compatible with Raspberry Pi and high-speed, 40-pin Semtec camera connector connecting up to 8 cameras (requires TIDA-01413 sensor fusion add-on card)
  • DRAM, LPDDR4-4266, 4GByte total memory, support for inline ECC
  • 3x USB 3.0 Type-A ports, USB 3.0 Type-C™ port, Ethernet port, M.2 Key E connector, M.2 Key M connector, 4x CAN-FD interfaces, and 4x UART terminals over USB bridge
  • DisplayPort with up to 4K resolution with MST support and 1080 HDMI
  • Kit does not come with camera, Wi-Fi card, and power supply
  • REACH and RoHS compliant
  • EMI/EMC radiation compliant

Applications

  • Smart cameras
  • Robots
  • Intelligent machines

Kit Contents

  • SK-TDA4VM
  • USB cable (Type-A to Micro-B) for serial terminal/logging
  • Micro-SD Card
  • Paper card with start-up link/support information

Videos

Đã phát hành: 2024-10-15 | Đã cập nhật: 2026-09-01