Texas Instruments AMC-AMP-50A-EVM Amplifier Evaluation Module (EVM)
Texas Instruments AMC-AMP-50A-EVM Amplifier Evaluation Module (EVM) is an isolated current-sensing evaluation module designed for ±50A shunt-based current sensing. This evaluation module allows users to sense up to ±50A peak current through an external shunt resistor while measuring the isolated output through the isolation barrier of the AMC3302. The AMC3302 is a precision, isolated amplifier optimized for shunt-based current measurements and is paired with the Isabellenhütte BVN-M-R001 shunt resistor. The Texas Instruments AMC-AMP-50A-EVM features via stitching to facilitate heat dissipation at large currents and can perform within ±1% (typical) accuracy.Features
- ±50A isolated current sensing
- Heat dissipation design up to 180°C at 2 minutes
- Lugs to connect the evaluation module to current carrying leads
- Test points for easy evaluation
- Differential to single-ended signal chain
- Additional shunt resistor footprint for flexible design
Applications
- Motor drives
- Power delivery
- Onboard chargers (OBCs)
- Traction inverters
- DC/DC converters
- Energy storage systems (ESS)
- EV charging
- Solar inverters
Kit Contents
- AMC-AMP-50A-EVM evaluation module
- Lug (2)
- Hexnut (2)
- Screw (2)
Board Layout
Đã phát hành: 2025-03-26
| Đã cập nhật: 2025-04-04