Vishay ISO-DC-VSAO Isolated DC Voltage Reference Design

Vishay ISO-DC-VSAO Isolated DC Voltage Reference Design is based on the VIA2000SD isolation amplifier and a CDHV voltage divider. This solution is used in high DC-voltage applications where an isolated high-voltage sensing circuit is required. The high input voltage is scaled down to +2000mV using a set of CDHV resistors, which is then fed into the VIA2000SD isolation amplifier, producing an isolated, amplified analog signal at its output. The OUTP and OUTN pin headers make the differential output signal accessible, allowing users to connect a differential ADC or use it for other prototyping needs. Additional features include an isolated single-ended analog output, a low temperature offset and GAIN drift, and a large bandwidth of 290kHz. Vishay ISO-DC-VSAO Isolated DC Voltage Reference Design is ideal for power supplies, battery monitoring systems, EV powertrains, and motor control applications.

Features

  • Key components
    • VIA2000SD
    • CDHV
    • ACAS
  • Isolated single-ended analog output
  • Low temperature and GAIN drift

Applications

  • Motor control
  • Power supplies
  • Battery monitoring systems
  • Charging stations
  • EV powertrains

Specifications

  • Up to 1000VRMS DC voltage measurements
  • 1200VRMS maximum working isolation voltage
  • 290kHz bandwidth
  • 4VDC to 5.5VDC power supply
  • 1500mW maximum power consumption
  • -40°C to +125°C ambient temperature range

Functional Block Diagram

Mechanical Drawing - Vishay ISO-DC-VSAO Isolated DC Voltage Reference Design
Đã phát hành: 2026-01-27 | Đã cập nhật: 2026-03-19