Semtech RailClamp® ESD Protection Solution for GigE
SEMTECH RailClamp® ESD Protection Solution for Gigabit Ethernet (GigE) Lines include RClamp3374N, RClamp0512TQ, and RClamp2502L TVS diodes. These Semtech diodes provide Surge and ESD protection for GigE lines. The TVS diodes absorb the transient energy, clamp the incoming surge, and lower the junction capacitance to provide complete protection for the GigE. The RClamp TVS diodes are constructed using Environmental Product Declaration (EPD) process reducing leakage current and capacitance. These RoHS/WEEE compliant diodes are lead-free, halogen-free, and available in different packages.
Features
- RClamp0512TQ
- 5V working voltage
- Protects two high-speed data lines
- ±30kV air discharge or ±30kV contact
- 1.1pF (typical) low capacitance
- 0.075Ω (typical) dynamic resistance
- AEC-Q100 qualified
- Small 3-pin 0402 package (1.0mm x 0.60mm x 0.4mm)
- RClamp3374N
- 3.3V low operating voltage
- Protects 4 lines
- ±30kV air discharge or ±30kV contact
- Low capacitance for high-speed interfaces
- Able to withstand a high-level surge current (40A, 8/20µs)
- Flow-through package (3.0mm x 2.0mm x 1.6mm)
- RClamp2502L
- 2.5V low operating voltage
- Protects up to two I/O lines
- ±15kV air discharge or ±8kV contact
- <5pF (Line-to-Line) low capacitance
- High surge capability 40A (tp=8/20µs)
- Industry-standard SO-8 package
Applications
- 10/100/1000 Ethernet interfaces
- CPE equipment
- GPON systems
- Automotive applications
- Industrial equipment
- VoIP phones
- 45-45 connectors
- Video surveillance systems
- 2.5GbE
- USB 2.0
Videos
Đã phát hành: 2017-06-15
| Đã cập nhật: 2026-05-20