Crydom / Sensata CL Panel Mount SSRs
Crydom CL Series Panel Mount Solid State Relays (SSRs) are an economical solution for low output power applications where panel mounting is desired, but traditional heavy-duty SSRs are not required. The CL Series fills the gap between PCB mounted relays rated at <10A and panel mounted SSRs rated at >10A. Rated at either 5A or 10A output from 24V to 280VAC, the Crydom CL Series Panel Mount SSRs feature either 3V to 32VDC or 90V to 250VAC inputs and include an LED input status indicator. Crydom CL Series Panel Mount Solid State Relays are offered in the industry-standard panel mount SSR package and is available in either IP00 or IP20 touch-safe screw terminal configurations. CL Series SSRs are ideal for general purpose use in heating, lighting, and motion control.Features
- Ratings from 5A and 10A @ 24 to 280VAC
- Triac output
- LED status indicator
- UL approved, CE compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
Đã phát hành: 2010-08-04
| Đã cập nhật: 2022-03-11