Sharp Microelectronics GP2AP Time-of-Flight (ToF) Sensor

Sharp Microelectronics GP2AP Time-of-Flight (ToF) Sensor combines a single-photon avalanche diode (SPAD) detector with an infrared vertical-cavity surface-emitting laser (IR-VCSEL) emitter. This all-in-one device comes in a small package that measures 4mm x 2.2mm x 1.5mm. The module offers a 940nm peak wavelength of a VCSEL and a 33ms ranging speed. It is specialized for short-range use, offering short-range characteristic improvement and auto SPAD position adjustment. Sharp Microelectronics GP2AP ToF Sensor has a 2.6V to 3.6V operating supply voltage with a 10mA average current consumption.

Features

  • All-in-one package combines a SPAD detector and an IR-VCSEL emitter
  • Specialized for short-range use
  • Auto SPAD position adjustment
  • Small package, 4mm x 2.2mm x 1.5mm

Specifications

  • 2.6V to 3.6V operating supply voltage
  • 10mA average current consumption
  • 940nm peak wavelength of a VCSEL
  • 33ms ranging speed
Đã phát hành: 2020-05-11 | Đã cập nhật: 2024-08-29