Silicon Labs MGM13P Mighty Gecko Wireless Mesh Modules
Silicon Labs MGM13P Mighty Gecko Modules offer a pre-certified, multi-protocol, wireless networking solution in a compact package. Based on the Silicon Labs EFR32MG13 Mighty Gecko SoC (System on Chip), MGM13P modules feature an Arm® Cortex-M4 core with 512kB Flash, 64kB RAM, and up to +10dBm output power. These fully-certified modules integrate all components (crystals, RF passives, and antenna) required for a system-level implementation of wireless IoT (Internet of Things) mesh networks. The +10dBm versions of the MGM13P meet the WW regulatory requirements for IEEE 802.15.4 2.4GHz, used in both Zigbee and Thread networks.Features
- Based on Silicon Labs EFR32MG13 Mighty Gecko SoC
- Antenna options
- Internal chip antenna
- External U.FL antenna
- Provides rapid time-to-market with onboard stack, antenna, and regulatory certifications
- Supported by Silicon Labs reliable, secure, and flexible mesh protocol stacks
- Uses the same development tools as the Mighty Gecko ICs; Simplicity Studio, Energy Monitor, Packet Trace
- Supports SoC or network co-processor architectures
- Provides an easy upgrade path to a discrete SoC design
- Zigbee and Thread Radio
- 2.4GHz IEEE 802.15.4
- 11mA RX current
- 9.5mA Active-mode TX at 0dBm
- Microcontroller
- 40MHz Arm® Cortex®-M4
- Low 87µA/MHz active mode current
- 512kB of Programmable Flash
- 64kB RAM
- Rich analog and digital peripherals
- Up to 25x GPIO
- 12-bit ADC
- Voltage DACs
- Operational amplifiers
- Low-energy sensor interface
- Multi-channel capacitive sense interface
- 2x analog comparator
- Low energy UART
- 4x USART (UART, SPI, IrDA, I2S)
- 2x 12C
- Timers
- AES256/128 Hardware Crypto Accelerator with ECC, SHA-1, SHA-2 TRNG for security
- 12.9mm x 17.8mm x 2.3mm in dimension
Applications
- IoT multi-protocol devices
- Connected home
- Lighting
- Health and wellness
- Metering
- Building automation and security
Diagram
Đã phát hành: 2018-03-13
| Đã cập nhật: 2025-08-06