Silvertel EvalAg59800-LPB Evaluation Boards
Silvertel EvalAg59800-LPB Evaluation Boards are fitted with an Ag59812-LPB or Ag59824-LPB miniaturized Class 8 surface-mount Power over Ethernet (PoE) module. These boards are designed to evaluate Silvertel's Ag598000-LPB open-frame PoE modules. EvalAg59800-LPB boards from Silvertel are built to evaluate the use of modules in an application, ensuring they can pass through Ethernet data signals from the Midspan PSE- or PoE-enabled switch connected to the J101 onto the system connected to the J100.Kit Contents
- EvalAg59800-LPB evaluation board
- Ag598xx-LPB module soldered to evaluation board
Testing
- Equipment required
- EvalAg59800-LPB fitted with Silvertel’s Ag59812-LPB or Ag59824-LPB PD module
- EvalAg6810 or other IEEE802.3 compliant PSE
- Power supply unit, +52-57V output, such as 60V bench power supply
- CAT5e or greater cables
- Application circuit
Board Layout
Đã phát hành: 2025-09-30
| Đã cập nhật: 2025-11-07