SkyHigh Memory S40FC016 eMMC Flash Devices

SkyHigh Memory S40FC016 eMMC Flash Devices are managed NAND memory solutions designed for embedded applications. These eMMC devices include a standard MLC NAND flash memory and flash controller and are compatible with JEDEC JESD84-B51. The S40FC016 eMMC flash devices offer excellent reliability, high performance, and minimal power consumption. These eMMC flash devices are highly optimized firmware that features a secure removal type, configurable drive strength, health monitoring, and packed CMD and queuing. These eMMC flash devices operate at a -40°C to 85°C temperature range, and VCCQ: 1.7V to 1.95V and VCC: 2.7V to 3.6V supply voltage ranges. The S40FC016 eMMC flash devices are ideally used in set-top boxes, gaming consoles, consumer electronics, and industrial applications.

Features

  • HS400 and HS20
  • Boot feature/boot partition
  • Partitioning, RPMB, and RPMB throughput improve
  • HPI, BKOPS, and BKOP operation control
  • Sanitize, discard, trim, and erase
  • Lock/unlock
  • High priority interrupt
  • Secure removal type
  • Configurable drive strength
  • Cache, cache barrier, and cache flushing report
  • Reliable write
  • Hardware/software reset
  • Health monitoring
  • Field firmware update
  • PON and sleep/awake
  • Packed CMD and CMD queuing
  • Data strobe pin and enhanced data strobe
  • Production state awareness
  • Write protect and secure write protection

Specifications

  • 3.3V operating supply voltage
  • 16GB memory size
  • 13mm x 11.5mm x 0.8mm dimensions
  • 2.7V to 3.6V supply voltage range
  • -40°C to 85°C operating temperature range (automotive/industrial)

Applications

  • Set-top boxes
  • Gaming consoles
  • Consumer electronic devices
  • Industrial applications
  • Defect management
  • Garbage collection

Block Diagram

Block Diagram - SkyHigh Memory S40FC016 eMMC Flash Devices
Đã phát hành: 2023-12-21 | Đã cập nhật: 2024-01-11