SparkFun Qwiic Human Presence Sensor Breakout (SEN-14349)

SparkFun Qwiic Human Presence Sensor Breakout (SEN-14349) is a 4-channel Nondispersive Infrared (NDIR) sensor that detects the presence and direction of movement of a person. This breakout board features a digital I2C interface, AK9753 sensor module, and 16-bit reading on all four channels. The onboard AK9753 low-power and compact Infrared-Ray (IR) sensor module comprise four quantum IR sensors and an IC for characteristic compensation. The four sensor outputs of AK9753 provide the IR current in picoamps via an I2C interface. The PIR reading varies from -200 to 1500 depending on if a human is detected standing in front of a given channel.

Features

  • Qwiic-connector enabled
  • AK9753 sensor module
  • Quad infrared sensor module
  • 16-bit reading on all four channels
  • Digital I2C interface
  • 1.7V to 3.3V operating voltage range
  • 100µA low operating current

Videos

Human Presence Sensor Breakout Schematic

Schematic - SparkFun Qwiic Human Presence Sensor Breakout (SEN-14349)
Đã phát hành: 2018-03-09 | Đã cập nhật: 2022-11-30