SparkFun KIT-17726 Raspberry Pi 4 Hardware Starter Kit

Sparkfun KIT-17726 Raspberry Pi 4 Hardware Starter Kit is available without a Raspberry Pi 4. This starter kit provides a set of parts and instruction for working with the Raspberry Pi 4 in a hardware-centric technique. The KIT-17726 kit depends on the use of 2 x 20, 40-pin header included with a special extender to allow plug-in the ribbon cable. This hardware starter kit comes with I/O pins that have benefits for a variety of applications.

Kit Contents

  • 5.1V, 3A (black) USB C wall adapter
  • USB Type C to Type C cable 1 meter, 100W, and USB 2.0
  • Obsidian black aluminum heatsink case for Raspberry Pi 4
  • SparkFun Qwiic SHIM for Raspberry Pi
  • 3ft micro HDMI cable
  • Kingston Canvas Go! Plus 64GB MicroSD card with adapter
  • 16mm/7.30mm 2 x 20-pin extended GPIO header
  • Jumper wires premium 6" M/F (10 pack)
  • Jumper wires standard 7" M/M (30 pack)
  • 6 foot SparkFun USB mini-B cable
  • Raspberry Pi GPIO ribbon cable of 40-pin and 6"
  • 330Ω resistor and 1/6 watt PTH (20 pack)
  • Assorted LED (20 pack)
  • Multicolor buttons (4 pack)
  • Breadboard full-size (bare)
  • SparkFun FTDI basic breakout 3.3V
  • SparkFun Pi Wedge

Videos

Đã phát hành: 2021-02-27 | Đã cập nhật: 2022-03-11