SparkFun QwiicBus - EndPoint
SparkFun QwiicBus - EndPoint is a fast and easy way to extend the range of an I2C communication bus. The breakout uses the NXP PCA9615 IC that converts the two default I2C signals into four differential signals, two for SCL and two for SDA. The differential signals are sent over an Ethernet cable, which attaches to the breakout through the on-board RJ-45 connectors. The differential signaling allows the I2C signals to reach distances of up to 100-ft. while maintaining their integrity.Features
- Uses the PCA9615 buffer IC
- I2C Supply voltage range 2.3-5.5V
- Differential Supply voltage range 3-5.5V
- Multiple power configurations depending on application needs
- Extends I2C bus up to 100 feet
- 2x Qwiic Connectors
Đã phát hành: 2021-04-14
| Đã cập nhật: 2022-03-11