SparkFun SEN-15436 Ambient Light Sensor Development Tool

SparkFun SEN-15436 Ambient Light Sensor Development Tool evaluates the Vishay Semiconductors VEML6030 light sensor. VEML6030 is a high-accuracy ambient light sensor with 16-bit resolution. SparkFun SEN-15436 Ambient Light Sensor Dev Tool reads ambient light in lux and can set high and low thresholds for an optional interrupt. The sensor also has power-saving features that enable single-digit micro-amp current draw and a readable range from 0lux to 120,000lux.

Features

  • 72h, MSL 4, according to J-STD-020 floor life
  • 0.5µA typical low standby current consumption
  • Configurable I2C address (0 x 48 default)
  • Removable pull-up resistors
  • Removable power LED
  • Qwiic connectors
Đã phát hành: 2019-08-26 | Đã cập nhật: 2023-09-05