SpotSee ColdMark Temperature Indicators
SpotSee ColdMark Temperature Indicators are single-use descending temperature indicators. They are designed to identify and correct gaps in cold chains. The ColdMark turns from clear to violet when the temperature exceeds a predetermined threshold. SpotSee ColdMark Temperature Indicators are suitable for tissue samples, pharmaceuticals, and meal delivery.Features
- Visual, irreversible clear to violet color change indication type
- Activation temperature sensitivities available between -3°C and +10°C
- +1°C / +2°F temperature accuracy
- Activation temperature exposure time period of ≤30 minutes
- Pressure-sensitive adhesive mounting method
- 83.82mm x 20.32mm x 10.16mm dimensions
- Unused products must be stored above activation temperature and below +43°C / +110°F
- 2 years of product life
Applications
- Floral
- Specimens
- Chocolate
- Tissue samples
- Pharmaceutical
- Meal delivery
- Raw and cooked meats
- Chemicals
Videos
Đã phát hành: 2020-10-01
| Đã cập nhật: 2025-03-17