StarTech Rack Shelves & Cabinet Accessories
StarTech Rack Shelves and Cabinet Accessories support the installation, organization, and expansion of rack-mounted equipment in IT, industrial, and network infrastructure environments. This StarTech product range includes fixed and sliding shelves, rack drawers, mounting rails, blanking panels, and accessory components designed for two-post and four-post rack systems. Solutions are available in multiple U heights, depth capacities, and load ratings to support lightweight and heavy-duty equipment deployments.
Features
- Compatible with standard two-post and four-post rack systems
- Fixed, sliding, and adjustable rack shelf options
- Rack drawers, mounting rails, and accessory brackets
- Blanking panels for airflow management and rack optimization
- Multiple U height options, including 1U, 2U, 3U, and 4U (model dependent)
- Depth-adjustable designs for flexible equipment support
- Load capacities ranging from light-duty to heavy-duty installations (model dependent)
- Cable management support available on select models
- TAA-compliant options available
Applications
- Supporting non-rackmount equipment in server racks and cabinets
- Organizing and optimizing rack space in data centers and network closets
- Managing airflow and improving thermal efficiency using blanking panels
- Installing equipment in industrial and edge rack environments
- Supporting test, AV, and networking hardware in rack systems
- Expanding rack infrastructure with mounting and accessory components
Shelf & Accessory Types
Đã phát hành: 2026-08-14
| Đã cập nhật: 2026-08-21