STMicroelectronics SR6PX-EVBC4000P Evaluation Board

STMicroelectronics SR6PX-EVBC4000P Evaluation Board is based on the Stellar P series automotive MCU in a BGA 292 package and enables access to all the functionalities of the product. Because it is based on a socket, it can be an ideal solution for prototyping any automotive application.

The board provides automotive Ethernet interfaces, FlexRay and FDCAN channels, CAN XL, LINFlexD, UART, I2C, and SPI standard communication interfaces, as well as LEDs, buttons, and potentiometers for user control.

STMicroelectronics' StellarStudio, an Eclipse-based integrated development environment, provides a comprehensive framework for designing, building, and deploying embedded applications. The StellarStudio includes multiple free application examples ready to use on the SR6PX-EVBC4000P board.

Features

  • Socket-based evaluation board for Stellar P series automotive MCU in BGA 292 package
  • Selectable clock source
    • 40MHz crystal main oscillator
    • 8MHz oscillator
    • Clock input through an SMA connector
  • Debug interfaces
    • MIPI10 connector for JTAG main DAP interface
    • Arm® JTAG 20 connector for the main DAP interface
    • MIPI10 connector for secondary DAP interface
    • Mictor40 connector for AURORA trace interface
  • Two 2x6-pin header connectors for SIPI interface
  • All MCU signals are readily accessible at a port-ordered group of 0.1” pitch headers
  • USB-to-UART with 2x UART channels (USB Mini-B)
  • 4x CAN-FD interfaces (two channels with 1xDB9 + two channels with a 2x4 header connector)
  • 2x CAN XL interfaces (two channels with 2xDB9 connectors)
  • 4x LINFlexD interfaces with a 2x4 header connector
  • 2x FlexRay interfaces with 1xDB9 connector
  • Ethernet port for 1xRGMII 1Gb/s with RJ45 connector
  • I2C interfaces with two channels
  • User section (three push buttons, eight LEDs, and two potentiometers)
  • Extension module port (option)
  • 1x external module connector (DSPI, I2C, UART, GPIO, ANx)
  • 1x LCD display port
  • 12V external power supply

Applications

  • Centralized motion control (e-Mobility, chassis/safety, and PWT)
  • e-Drivetrain integration
  • Inverters
  • Battery management
  • Secure/safe ADAS companion
  • Powertrain for ICE integration

Kit Contents

  • SR6PX-EVBC4000P evaluation board
  • Power supply
  • End-user license agreement (EULA)

Board Layout

Mechanical Drawing - STMicroelectronics SR6PX-EVBC4000P Evaluation Board
Đã phát hành: 2026-09-15 | Đã cập nhật: 2026-09-18