STMicroelectronics STM32MP257F-DK Discovery Kit

STMicroelectronics STM32MP257F-DK Discovery Kit is designed as a complete development and demonstration platform for the ST STM32MP257FAK3 based on the Arm® Cortex® A35 and M33. The Discovery Kit leverages the capabilities of STM32MP2 series microprocessors so users can develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor (Arm dual-core Cortex-A35) and STM32CubeMP2 software for the coprocessor (Arm Cortex-M33).

The Discovery Kit includes an ST-LINK embedded debug tool, LEDs, push-buttons, 1Gbit/s Ethernet, one USB3 USB Type-C® PD, two stacked USB 2.0 HS Type-A, and one LCD LVDS display connector. It also includes one HDMI connector, a camera connector, a microSD™ card, Wi-Fi® 802.11b/g/n, BLUETOOTH® Low Energy v4.1, and eMMC. To expand the functionality of STM32MP257F-DK, a GPIO expansion connector is also available for Raspberry Pi® shields.

Features

  • STM32MP257FAK3 microprocessor based on the Arm dual-core Cortex-A35 at 1.5GHz and Cortex-M33 at 400MHz in a VFBGA424 package
  • STMicroelectronics power management STPMIC25
  • 32-Gbit LPDDR4 DRAM
  • 64-Gbit eMMC v5.1
  • 1-Gbit/s Ethernet (RGMII)
  • Board connectors
    • Ethernet RJ45
    • Two stacked USB 2.0 HS Type-A
    • USB 3.0 USB Type-C PD
    • microSD™ card holder
    • Dual-lane MIPI CSI-2® camera module expansion connector
    • HDMI®
    • LVDS
    • GPIO expansion connector
    • VBAT for power backup
  • Two USB 2.0 high speed
  • USB 3.0 SuperSpeed PD (DRP/DRD)
  • Wi-Fi 802.11b/g/n
  • Bluetooth Low Energy v4.1
  • Four user LEDs
  • Two user, one tamper, and one reset push-buttons
  • Wake-up button
  • Four boot pin switches
  • On-board STLINK-V3EC
    • Debugger with USB re-enumeration capability (Virtual COM port and debug port)
    • Board power source through USB Type-C (recommended to connect to 5V/3A USB host port)
  • Mainlined open-source Linux® STM32 MPU OpenSTLinux Distribution and STM32CubeMP2 software with examples
  • Linux® Yocto Project®, Buildroot, and STM32CubeIDE as development environments

Required Equipment

  • Multi-OS support: Linux 64-bit
  • USB Type-C to USB Type-C cable for STLINK-V3EC
  • USB Type-A or USB Type-C to USB Type-C cable for USB3.0 USB Type-C connector

Hardware Description

Mechanical Drawing - STMicroelectronics STM32MP257F-DK Discovery Kit
Đã phát hành: 2025-01-10 | Đã cập nhật: 2025-04-07