STMicroelectronics AIS2IH MEMS Digital Output Motion Sensors
STMicroelectronics AIS2IH MEMS Digital Output Motion Sensors is an ultra-low-power three-axis linear accelerometer that leverages the robust manufacturing process used to produce micromachined accelerometers and designed to address non-safety automotive applications. The AIS2IH MEMS Sensors feature user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz.The STM AIS2IH MEMS Digital Output Motion Sensors includes an integrated 32-level first-in, first-out (FIFO) buffer that allows the user to store data to limit intervention by the host processor. The AIS2IH provides broad flexibility to applications as it can switch from ultra-low-power modes to high-resolution, high-performance modes on the fly. The embedded self-test capability enables the user to check the functioning of the sensor in the final application.
Features
- AEC-Q100 qualified
- ±2g/±4g/±8g/±16g dynamically selectable full scales
- Low power consumption down to 110µA in high-performance mode and 0.67µA @ 1.6Hz in low-power mode
- Very low noise: down to 90µg/√(Hz) in high-performance mode
- Multiple operating modes with multiple bandwidths and resolution
- Single data conversion on demand
- High-speed I²C/SPI digital output interface
- 32-level FIFO
- 2 independent programmable interrupts
- Extended temperature range of -40°C to 115°C
- Supply voltage 1.62V to 3.6V
- Independent IO supply
- Embedded temperature sensor
- Self-test
- 10000g high shock survivability
- ECOPACK, RoHS and “Green” compliant
Applications
- Tilt / inclination measurement
- Telematics and black boxes
- In-dash car navigation
- Anti-theft devices
- Smart power saving
- Motion-activated functions
- Impact recognition and logging
Block Diagram
Đã phát hành: 2021-02-16
| Đã cập nhật: 2022-03-11