STMicroelectronics B-L4S5I-IOT01A Discovery Kit for IoT Node

STMicroelectronics B-L4S5I-IOT01A Discovery Kit for IoT Node allows users to develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing, and Arm® Cortex®-M4 core-based STM32L4+ series features. The support for ARDUINO® Uno V3 and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards for the STMicroelectronics B-L4S5I-IOT01A.

Features

  • Ultra-low-power STM32L4+ series STM32L4S5VIT6 microcontroller based on the Arm Cortex-M4 core with 2Mbytes of Flash memory and 640Kbytes of RAM in an LQFP100 package
  • 64-Mbit quad-SPI Flash memory from Macronix™
  • BLUETOOTH® 4.1 module (SPBTLE-RF) from STMicroelectronics
  • 802.11 b/g/n compliant Wi-Fi® module (ISM43362-M3G-L44) from Inventek Systems
  • Dynamic NFC tag based on ST25DV04K with its printed NFC antenna
  • Two digital omnidirectional microphones (MP34DT01) from STMicroelectronics
  • Capacitive digital sensor for relative humidity and temperature (HTS221) from STMicroelectronics
  • High-performance 3-axis magnetometer (LIS3MDL) from STMicroelectronics
  • 3D accelerometer and 3D gyroscope (LSM6DSL) from STMicroelectronics
  • 260-1260hPa absolute digital output barometer (LPS22HB) from STMicroelectronics
  • Time-of-flight and gesture-detection sensor (VL53L0X) from STMicroelectronics
  • Highly secure solution (STSAFE-A110) from STMicroelectronics
  • Two pushbuttons (user and reset)
  • USB OTG FS with Micro-AB connector
  • ARDUINO® Uno V3 expansion connector
  • Pmod™ expansion connector
  • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
  • Onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support for a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and STM32CubeIDE

Applications

  • Environmental monitoring
  • Smart home automation
  • Wearables and health monitoring
  • Industrial Internet of Things (IIoT)
  • Agriculture and smart farming
  • Robotics
  • IoT prototyping and education
  • Security and surveillance
  • Artificial Intelligence (AI) at the edge
  • Energy monitoring

Content Stream

STMicroelectronics B-L4S5I-IOT01A Discovery Kit for IoT Node

Videos

Đã phát hành: 2020-06-12 | Đã cập nhật: 2025-01-13