STMicroelectronics BAL-UWB-01E3 50Ω to 100Ω Balun

STMicroelectronics BAL-UWB-01E3 50Ω to 100Ω Balun integrates a matching network for ultra-wide bands 3GHz to 8GHz. The device uses STMicroelectronics IPD technology on a nonconductive glass substrate, optimizing RF performance. The BAL-UWB-01E3 is an ultra-miniature device housed in a low-profile package.

Features

  • Very low profile
  • High RF performance
  • PCB space saving
  • Efficient manufacturability
  • LGA footprint compatible
  • Low thickness ≤ 450µm
  • High RF performance
  • PCB space saving

Applications

  • High-value asset tracking
  • People tracking/gate
  • Secure entry/transaction
  • Vehicle keyless entry
  • Healthcare

Application Schematic

Schematic - STMicroelectronics BAL-UWB-01E3 50Ω to 100Ω Balun
Đã phát hành: 2019-05-14 | Đã cập nhật: 2024-02-28