STMicroelectronics H-series Triacs
STMicroelectronics H-series Triacs are designed to operate at a 800V and 150°C, providing enhanced thermal management, compact drive of heavy AC loads, and heatsink size reduction. Based on ST Snubberless High Temperature Technology, the T3035H-8G, T3035H-8I, and T3035H-8T H-series Triacs offer high specified turn off commutation and noise immunity levels up to the Tj max.Features
- 30A RMS on-state current
- 800V repetitive peak off-state voltage
- 270A non-repetitive surge peak on-state current
- Quadrants I, II, III
- 35mA triggering gate current
- 25A/ms @Tj (max) rate of decrease of commutating on-state current
- 1500V/µs @ Tj (max) rising ratio of off voltage
- 35mA triggering gate current on QIII
- Robust dynamic turn-off commutation (dl/dt)c
- ECOPACK®2 compliant component
- Molding resin UL94-V0 flammability certified
- -40°C to +150°C operating junction temperature range (Tj)
- D2PAK, TO-220, TO-220AB package options
Applications
- Home automation Smart AC plug
- Water heaters, room heaters, coffee machines
- AC induction and universal motor control
- Inrush current limiter in AC-DC rectifiers
- Lighting and automation I/O control
- General purpose AC line load control
Additional Resources
Application Examples
Videos
8H Triacs Series
Đã phát hành: 2018-10-11
| Đã cập nhật: 2023-02-21