STMicroelectronics L9001 Simple Power Supply (SPS)
STMicroelectronics L9001 Simple Power Supply (SPS) is a multiple power regulator for Automotive applications with one buck regulator, one configurable buck or linear regulator, and one linear regulator. The device's output voltages are configurable via discrete pins. On top of the regulators, this device integrates a watchdog functional block and a diagnosis functional block (under/over voltage, output current, and temperature). The L9001 can operate in low power mode with active main regulators and reduced battery power consumption.Features
- AEC-Q100 qualified
- Flexible, configurable voltage regulator for multiple power supply schemes
- First stage asynchronous switch-mode regulator (VDD1), supplying second stage regulator (VDD2), peripherals or μC [3.3V/5.0V/6.0V/1A]; optionally disabled
- Second regulator (VDD2), configurable as BUCK converter or LDO regulator, supplying peripherals, μC or μC-core [0.8V to 5.0V/1A BUCK and 300mA for LDO]; optionally disabled
- ADC LDO [3.3V/5V/100mA] for ADC μC supply
- Supervision and diagnosis
- VS monitoring
- Over-temperature detection
- Output supply supervision
- Output overcurrent protection
- Fail-safe functionality
- Output under or over voltage reset generation
- Configurable Watchdog
- Over-temperature shutdown
- Low power mode
Block Diagram
Đã phát hành: 2019-08-12
| Đã cập nhật: 2024-03-15