STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board

STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board features the STM8S207K8T6C STM8 8-bit MCU. This board provides a cost-effective and flexible way for users to try out concepts and build prototypes with STM8S Microcontrollers in an LQFP32 package. STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board allows the user to choose from various combinations of performance, power consumption, and features. The ARDUINO Nano connectivity support makes it easy to expand the functionality of the Nucleo-32 open development platform with a wide choice of specialized shields. The STM8 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. It also comes with the STM8 standard peripheral library, together with various packaged software examples.

Features

  • STM8 microcontroller in LQFP32 32-pin package
  • 4 LEDs
    • USB communication (LD1)
    • Power (LD2)
    • User (LD3)
    • Default (LD4)
  • 1 reset push-button
  • Board connectors
    • ARDUINO® Nano V3 expansion connector
    • Micro-B USB connector for the ST-LINK
    • SWIM interface
  • Flexible power-supply options: ST-LINK USB VBUS or external sources (3.3V, 5V, 7V – 12V)
  • Onboard ST-LINK/V2-1 debugger/programmer with SWIM connector and USB re-enumeration capability: mass storage, Virtual COM port and debug port
  • Comprehensive free software STM8 libraries including a variety of software examples
  • Support of a wide choice of Integrated Development Environments (IDEs) including STMicroelectronics free STVD-STM8 (using Cosmic toolchain), IAR™, Cosmic free IDEA
Đã phát hành: 2019-11-19 | Đã cập nhật: 2024-02-19