STMicroelectronics NUCLEO-H7S3L8 STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-H7S3L8 STM32 Nucleo-144 Development Board features the STM32H7S3L8 MCU and offers an affordable and versatile platform for prototyping and experimentation. The STMicroelectronics board supports multiple connectivity options, including Arduino, ST Zio, and Morpho, and integrates a Switch Mode Power Supply (SMPS) for efficient power management. The board is ideal for testing different performance and power consumption configurations, making it a flexible solution for exploring ideas and building prototypes.

Features

  • STM32 microcontroller in an LQFP144 or a TFBGA225 package
  • Board connectors
    • SWD
    • ST Zio expansion connector, including ARDUINO® Uno V3
    • ST morpho expansion connector
  • Three user LEDs
  • Two user and reset push-buttons
  • 32.768kHz crystal oscillator
  • ST-LINK USB VBUS, USB connector, or external sources flexible power-supply options
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • IoT for smart industry applications
    • Gateways
    • Headless communication systems
    • Robotics
    • Security systems
    • Sensor fusion
  • Home and professional appliances
    • Kitchen appliances
    • Vacuum cleaners
    • Robot lawn movers
    • Air purifiers
    • Thermostats
  • Medical healthcare
    • Digital health
    • Medical imaging
    • Therapy equipment
Đã phát hành: 2024-10-18 | Đã cập nhật: 2024-10-23