The STM SATEL-VL53L4CD breakout boards have a perforated PCB section that embeds the VL53L4CD module. This design allows the mini-PCB to break off and use a 3.3V supply application via flying wires. Due to the small size, the SATEL-VL53L4CD breakout boards enable easy integration into development and evaluation devices.
Features
- VL53L4CD Time-of-Flight high-accuracy proximity sensor
- True distance measurement independent of the target size and reflectance
- Divisible board that can be used as a mini-PCB breakout board, easy to integrate into the customer's device
- Two breakout boards available in the package
Connected to the X-NUCLEO-53L4A1 Expansion Board
Mini-PCB flying wire connection to the X-NUCLEO-53L4A1 Expansion Board
Simplified Schematic
Đã phát hành: 2022-02-28
| Đã cập nhật: 2022-07-11