STMicroelectronics STEVAL-IFP046V1 Expansion Board
STMicroelectronics STEVAL-IFP046V1 Expansion Board is an industrial digital output expansion board for the IPS1025H-32. The IPS1025H-32 single high-side smart power solid state relay can be evaluated in a digital output module connected to 5.7A industrial loads. The STEVAL-IFP046V1 board interfaces with the microcontroller on the STM32 Nucleo through 5kV optocouplers driven by GPIO pins and Arduino R3 connectors.The STM STEVAL-IFP046V1 Expansion Board connects to either a NUCLEO-F401RE or a NUCLEOG431RB development board. The STEVAL-IFP046V1 evaluates a system composed of up to four stacked STEVALIFP046V1 expansion boards. For example, a system with four STEVAL-IFP046V1 expansion boards allows users to assess a quad channel digital output module.
Features
- Based on the IPS1025H-32 single high-side switch, which features:
- Operating range up to 60V
- Low-power dissipation (RON(MAX) = 25mΩ)
- Fast decay for inductive loads
- Smart driving of capacitive loads
- Undervoltage lock-out
- Overload and overtemperature protections
- QFN48L 8mm x 6mm package
- 8V to 33V/0A to 5.7A Application board operating range
- Extended voltage operating range (J3 open) up to 60V
- Green LED for output on/off status
- Red LEDs for overload and overheating diagnostics
- 5kV galvanic isolation
- Supply rail reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- CE certified
- RoHS and China RoHS compliant
- Not FCC approved for resale
Layout
Đã phát hành: 2022-09-26
| Đã cập nhật: 2022-10-04