STMicroelectronics STEVAL-ISA179V1 Evaluation Board
STMicroelectronics STEVAL-ISA179V1 Evaluation Board has a universal AC main input voltage range of 85-265VAC and a wide range (15V/0.15A) buck converter. The VIPer0P off-line high-voltage converter is at the core of the board, and it intelligently integrates an 800V rugged power MOSFET with PWM current-mode control. The evaluation board features a single-layer design, small size, minimal BOM, high efficiency and low-standby consumption.Features
- Universal AC main input voltage range of 85VAC to 265VAC
- Output range of 15V/0.15A
- Rated output power of 2.25W
- Input power in standby @230VAC of less than 40mW
- Active mode efficiency greater than 77%
- EMI: EN55022-Class-B compliant
- RoHS compliant
Đã phát hành: 2016-05-20
| Đã cập nhật: 2022-03-11