STMicroelectronics STEVAL-MKI16xV1 Adapter Boards

STMicroelectronics STEVAL-MKI16xV1 are adapter boards designed to facilitate the evaluation of MEMS devices. STMicroelectronics STEVAL-MKI16xV1 offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI16xV1 can be plugged into a standard DIL24 socket. The adapters come ready-to-use with the required decoupling capacitors on the VDD power supply line. These adapters are supported by the STEVAL-MKI109V2 motherboard which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

Features

  • STEVAL-MKI164V1 offers complete LIS2HH12 pinout for a standard  DIL24 socket
  • STEVAL-MKI165V offers complete LPS25HB pinout for a standard DIL24 socket
Đã phát hành: 2015-01-19 | Đã cập nhật: 2022-03-11