STMicroelectronics STEVAL-MKI191V1 Adapter Board

STMicroelectronics STEVAL-MKI191V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the IIS2PLDC device series. The board offers an effective solution for fast system prototyping and device evaluation directly within existing applications. The STEVAL-MKI191V1 can be plugged into a standard DIL24 socket. This adapter provides the complete IIS2DLPC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STMicroelectronics STEVAL-MKI191V1 Adapter Board is supported by the STEVAL-MKI109V3 with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

Features

  • Complete IIS2DLPC pinout for a standard DIL24 socket
  • Fully compatible with STEVAL-MKI109V3 motherboards
  • RoHS compliant
Đã phát hành: 2018-12-11 | Đã cập nhật: 2023-02-28