STMicroelectronics STLINK-V3SET Debugger/Programmer Probe

STMicroelectronics STLINK-V3SET Debugger/Programmer Probe is a modular stand-alone probe that features an embedded STM32 32-bit microcontroller based on the Arm® Cortex®‑M processor. The STLINK-V3 is a composite USB device similar to the ST-LINK/V2-X versions. STMicroelectronics STLINK-V3SET Debugger/Programmer Probe features mass storage, a virtual COM port, and the ST proprietary debug interface. This probe can also present a bridge interface.

Features

  • Stand-alone probe with modular extensions
  • Self-powered through a USB connector (Micro-B)
  • USB 2.0 high-speed compatible interface
  • Direct firmware update support (DFU)
  • JTAG/serial wire debugging (SWD) specific features:
    • 3V to 3.6V application voltage support and 5V tolerant inputs
    • Flat cables STDC14 to MIPI10 / STDC14 / MIPI20 (connectors with 1.27mm pitch)
    • JTAG communication support
    • SWD and serial wire viewer (SWV) communication support
  • SWIM specific features (only available with adapter board MB1440):
    • 1.65V to 5.5V application voltage support
    • SWIM header (2.54mm pitch)
    • SWIM low-speed and high-speed modes support
  • Virtual COM port (VCP) specific features:
    • 3V to 3.6V application voltage support on the UART interface and 5V tolerant inputs
    • VCP frequency up to 15MHz
    • Available on STDC14 debug connector (not available on MIPI10)
  • Multi-path bridge USB to SPI/UART/I2C/CAN/GPIOs specific features:
    • 3V to 3.6V application voltage support and 5V tolerant inputs
    • Signals available on adapter board only (MB1440)
  • Drag-and-drop Flash programming
  • Color LEDs for communication and power 

Videos

Đã phát hành: 2018-09-25 | Đã cập nhật: 2026-04-28