STMicroelectronics Discovery Kit with STM32WB5MMG MCU

STMicroelectronics Discovery Kit with STM32WB5MMG MCU is designed as a complete demonstration and development platform for STMicroelectronics Arm®-based on Cortex®-M4 32 bits and Cortex®-M0+ 32-bit MCUs in the STM32WB5MMG series.

The Discovery Kit is ideal for application development based on BLUETOOTH® Low Energy 5.2 and 802.15.4 protocols with Zigbee, Thread as standalone or concurrent mode, and proprietary protocols.

Hardware features of the Discovery kits are available for users to develop various applications like Audio, lighting, home & building automation, IoT, Remote controller and equipped with Touch sensing, sensors, USB, and external flash memory.

Extension headers allow easy connection of an Arduino™ board for a specific application. An ST-LINK/V2-1 (UART console) is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.

Features

  • STM32WB5MMG (1-Mbyte Flash memory, 256-Kbyte SRAM, in Module RF package)
    • Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for real-time radio layer)
    • 2.4GHz RF transceiver supporting Bluetooth® specification V5.2, 802.15.4 with Zigbee®, Thread®, and proprietary protocols
  • 0.96inch 128x64 OLED display
  • 128-Mbit Quad-SPI NOR Flash memory
  • Temperature sensor
  • Accelerometer/gyroscope sensor
  • Time-of-Flight and gesture-detection sensor
  • Digital microphone
  • RGB LED
  • Infrared LED
  • 3 push-buttons (2 users and 1 reset) and 1 touch key button
  • Board connectors:
    • STMod+
    • ARDUINO® Uno V3 expansion connector
    • USB user with Micro-B connector
    • TAG10 10-pin footprint
  • Flexible power-supply options: ST-LINK/V2-1 USB connector, 5V delivered by ARDUINO® or external connector, USB charger, or USB power
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port and debug port
  • Comprehensive free software libraries and examples available with the STM32CubeWB MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Industrial
  • Consumer
  • IoT
  • Smart Home
  • Smart building
  • Lighting
  • Home automation
  • Full-duplex audio streaming over BLE

Content Stream

STMicroelectronics Discovery Kit with STM32WB5MMG MCU

Videos

Layout

STMicroelectronics Discovery Kit with STM32WB5MMG MCU
Đã phát hành: 2021-02-03 | Đã cập nhật: 2023-07-18