STMicroelectronics STPS2H100-Y Automotive Power Schottky Diodes

STMicroelectronics STPS2H100-Y Automotive Power Schottky Diodes are designed for high-frequency miniature switched-mode power supplies such as adaptors or onboard DC/DC converters for automotive applications. The STM STPS2H100-Y Automotive Power Schottky Diodes provide a high level of performance in compact and flat packages that withstand high operating junction temperature.

The STPS2H100-Y Automotive Power Schottky Diodes are available in SMB, SMA, and SOD128Flat packages.

Features

  • AEC-Q101 qualified
  • PPAP capable
  • VRRM guaranteed from -40°C to 175°C
  • Low leakage current
  • Avalanche capability specified
  • ECOPACK2 compliant

Applications

  • DC/DC converter
  • Auxiliary power supply
  • Freewheeling function
  • Reverse battery polarity protection

Package Style

STMicroelectronics STPS2H100-Y Automotive Power Schottky Diodes
Đã phát hành: 2021-04-28 | Đã cập nhật: 2022-03-11