STMicroelectronics STripFET III™ Power MOSFETs

STMicroelectronics STripFET III™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET technology with a gate structure. The resulting STripFET Power MOSFET exhibits a high current and low RDS(on). These STripFET Power MOSFETs have improved specific on-resistance for lower conduction losses. The planar technology used in these devices is ideal for high-efficiency, low-voltage systems.

Features

  • Ultralow on-resistance
  • 100% avalanche tested
  • Conduction losses reduced
  • Low profile available
  • Very low parasitic inductance

Applications

  • Consumer
    • Display: LCD, PDP & CRT
    • Audio: Class D Audio Amplifier
    • Games / DVD / VCR / STB
    • Lithium-Ion Battery Protection: MP3, Mobile Phone, Digital Camera, etc.
  • Telecom
    • DC/DC Conversion
    • SMPS
    • Server for Base Stations or Basebands
    • POE
    • Routers
    • WLAN
    • VoIP
    • Modem
  • Computer
    • Motherboards
    • Servers
    • Notebooks
    • Peripherals: Printers, Hard Disk Drive
  • Industrial
    • Motor Control: Handheld tools, Fan Control, Small Appliances, E-Bike, BLDC, Traction, Forklift, Green Cars
    • DC-AC & DC-DC (SMPS), Medical, UPS, Home Appliances
    • SMPS for Servers, Solar & Desktop, AC/DC Converters, Battery Chargers, Adapters, Welding, Metering
    • Lighting: CFL, HID, HF Ballast, Projector Lamp, 3 0 Aux Power Supply
    • Solar Boost & Micro-Inverters
  • Automotive
    • Safety & Chassis: ABS/ESP, Electric Park Brake, Electric Power Steering, Airbag, Start-Stop, Door Locking
    • Info/Entertainment: Car RadioABS/ESP, Dashboard
    • Power Train: Diesel Injection/Common Rail, Engine Control Unit, Diesel Glow Plug, Fuel Pump, Gear Box, Starter Alternator, Transmission Valve Control System
    • Body Electronics: Blower Motor, Wipers, Fan Control, Reverse Protection Battery, Seat Positioning, Sun Roof, Seat Heating System
Đã phát hành: 2019-01-17 | Đã cập nhật: 2024-01-12