STMicroelectronics TSB711/A 6MHz Operational Amplifiers

STMicroelectronics TSB711/A 6MHz Operational Amplifiers feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from a ±1.35V to ±18.0V dual supply. These Op Amps have the advantage of offering a large span of supply voltages and an input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB711/A Op Amps useful in a wide variety of applications, including filters, power supplies, and motor control, actuator driving, hall effect sensors, and resistive transducers.

Features

  • Rail-to-rail input and output
  • Low 300µV (maximum) offset voltage
  • Wide 2.7V to 36.0V supply voltage range
  • -40°C to +125°C operating temperature range
  • 6MHz gain-bandwidth product
  • 3V/µs slew rate
  • 12nV/√Hz low noise
  • Integrated EMI filter
  • 2kV HBM ESD tolerance
  • SOT23-5 package
  • Automotive-grade variants available

Applications

  • High- and low-side current sensing
  • Hall effect sensors
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Motor control
  • Industrial process control
  • Strain gauges

Pin Designations

Mechanical Drawing - STMicroelectronics TSB711/A 6MHz Operational Amplifiers
Đã phát hành: 2020-06-10 | Đã cập nhật: 2025-01-10