STMicroelectronics X-NUCLEO-53L7A1 Time-of-Flight Ranging Sensor

STMicroelectronics X-NUCLEO-53L7A1 Time-of-Flight Ranging Board is used for any STM32 Nucleo board equipped with the Arduino® R3 connectors. The STMicroelectronics is an evaluation kit to learn, evaluate, and develop applications using the VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with 90° FoV. The expansion board is delivered with a cover glass holder to fit three different spacers of 0.25mm, 0.5mm, and 1mm below the cover glass to simulate various air gaps.

Features

  • VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with 90° FoV
  • Accurate absolute ranging distance, independent of the reflectance of the target
  • Up to 350cm ranging
  • Histogram-based technology
  • Multiobject detection capability
  • 0.25mm, 0.5mm, and 1mm spacers to simulate air gaps
  • One cover glass to protect the sensor from dust
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino® UNO R3 connectors
  • Full system software is supplied, including code examples and a graphical user interface
  • RoHS, CE, UKCA, and China RoHS compliant

Applications

  • Personal electronics
  • Audi and video gaming
  • Drone/virtual augmented reality
Đã phát hành: 2022-11-16 | Đã cập nhật: 2025-07-19