STMicroelectronics X0115ML 0.8A SCR Thyristor
STMicroelectronics X0115ML 0.8A SCR (Silicon Controlled Rectifier) Thyristor features highly sensitive triggering levels, making this device ideal for applications where the available gate current is limited. The X0115ML offers a high blocking voltage of 600V and a surge peak voltage of 750V, suitable for applications like ground fault circuit interrupters (GFCI) and arc fault circuit interrupters (AFCI).The SOT-23-3L package of the STMicroelectronics X0115ML SCR Thyristor provides a small SCR footprint while keeping a 1.1mm creepage distance, guaranteeing 120V functional insulation (UL-840) at level 2 pollution degrees without extra certification.
Features
- 0.8A sensitive on-state rms current
- 600V repetitive peak off-state voltage
- 750V non-repetitive surge peak off-state voltage
- Narrow 30µA to 150µA sensitive gate current range
- -40°C to +125°C operating junction temperature range
- Compact SOT23-3L package
- 1.1mm creepage distance
- 9mm x 9mm footprint
Applications
- Ground-fault circuit interrupter (GFI)
- Arc-fault circuit interrupter (AFCI)
- Overvoltage crowbar protection in power supplies
- Capacitive ignition circuits
- Low consumption triggering switches
Package Outline
Đã phát hành: 2022-06-24
| Đã cập nhật: 2022-07-07