STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amps
STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amplifiers are high-speed op-amps with rail-to-rail output and unity gain stability. These op-amps offer 52MHz gain bandwidth and consume less than 3.3mA per channel at 36V supply voltage, providing a good speed/current consumption ratio. The TSB951/TSB952 op-amps come in a small package size and can be used in applications where the board space is limited, which helps reduce the cost of the PCB. These TSB951/TSB952 amplifiers operate over a wide temperature range from -40°C to 125°C and are ideal for industrial and automotive applications with the associated qualifications.Features
- Unity gain stable
- Rail-to-rail output
- 3mV max at 25°C low offset voltage
- 3.3mA max/op at 36V low current consumption
- 4.5V to 36V wide supply voltage
- Gain bandwidth product of 52MHz typ. at 36V
- 40mA (typical) output current at 36V
- Input common-mode voltage includes ground
- High ESD tolerance of 4kV HBM
- EMI hardened
- -40°C to 125°C extended temperature range
- Automotive qualification
- Micropackage of SO8, DFN8 3x3 wettable flanks, or SOT23-5
Applications
- Industrial
- Power supplies
- Automotive
Package Styles
Đã phát hành: 2024-03-14
| Đã cập nhật: 2025-02-10