STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board
STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board is based on the MB2213 reference board and features the STM32C542RCT6 MCU. The STM32C542RCT6 MCU enables various performance and power consumption configurations on the board. The ARDUINO® Uno V3 and ST morpho connectors facilitate easy expansion of the STM32 Nucleo open development platform's functionality via a wide selection of specialized shields. The STMicroelectronics NUCLEO-C542RC Nucleo-64 Development Board does not require any separate probes as it integrates the STLINK-V3EC debugger/programmer. The board includes comprehensive free STM32 software libraries and examples available with the STM32CubeC5 MCU package.
Features
- STM32C542RCT6 microcontroller featuring 256Kbytes of flash memory and 64Kbytes of RAM based on the Arm® Cortex®-M33 core in an LQFP64 package
- 32.768kHz LSE crystal oscillator
- 24MHz HSE crystal oscillator
- USB Type-C® (USB full speed. device mode)
- CAN FD transceiver
- Board connectors:
- USB Type-C connector
- MIP110 connector for debugging (SWD, JTAG)
- CAN FD connector
- ARDUINO Uno V3 connector
- ST morpho expansion connectors for full access to the STM32 I/Os
- One user LED
- Three push-buttons: user, reset, and boot
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32CubeC5 MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Applications
- Rapid prototyping and proof‑of‑concept development
- Embedded system development and evaluation
- Industrial control and automation
- Industrial IoT (IIoT) and connected devices
- Consumer electronics prototyping
- Automotive and transportation subsystems (non‑safety critical)
- Secure embedded applications
Block DIagram
Front Layout
Back Layout
Đã phát hành: 2026-04-07
| Đã cập nhật: 2026-05-21