STMicroelectronics X-NUCLEO-LIV4A1 GNSS Expansion Board

STMicroelectronics X-NUCLEO-LIV4A1 GNSS Expansion Board is based on the Teseo-LIV4F tiny dual-band GNSS low power and measurement engine modules. The affordable, easy-to-use, global navigation satellite system (GNSS) module, embedding TESEO IV single die GNSS receiver IC, works simultaneously on multiple constellations GPS / Galileo / Glonass / BeiDou / QZSS) to provide positioning (Teseo-LIV4F) for user's STM32 Nucleo projects. The compact (9.7mm x 10.1mm) Teseo-LIV4F delivers superior accuracy thanks to an onboard temperature-compensated crystal oscillator (TCXO) and a reduced time-to-first fix (TTFF) with a dedicated real-time clock (RTC) oscillator. The Teseo-LIV4F module runs the GNSS firmware (X-CUBE-GNSS1) to perform all GNSS operations, including acquisition, tracking, navigation, and data output, without external memory support.

The STMicroelectronics X-NUCLEO-LIV4A1 expansion board is compatible with Arduino® UNO R3 and ST morpho connectors. It can be plugged into an STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.

Features

  • 3.3V to 5V operating supply voltage range
  • +10/+50°C ambient temperature
  • -162dBm sensitivity (tracking mode)
  • Interfaces
    • UARTport
    • I2C port
    • Configurable digital I/O
    • EXTINT input for wakeup
  • NMEA protocol
  • Assisted GNSS
    • Autonomous AGNSS
    • Real-timeserver-based
  • Simultaneous multi-constellation and multi-band GNSS
    • GPS
    • Galileo
    • Glonass
    • BeiDou
    • QZSS
  • Compatible with STM32 Nucleo boards
  • Compatible with the Arduino™ UNO R3 connector
  • SMA female antenna connector
  • CE certified
  • RoHS and WEEE-compliant

Applications

  • Navigation
  • Tracking
  • Industrial factory automation
Đã phát hành: 2024-04-25 | Đã cập nhật: 2024-05-09