Swissbit CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.      

The CFast Cards can replace both HDDs and CompactFlash Cards. These cards are available in 36.4mm x 42.8mm x 3.6mm footprint. The applications require small form factors, high endurance, the ability to withstand shock, vibration, extreme temperatures (-40°C to 85°C), and rough environmental conditions.

Features

  • Small removable cased SATA SSD form factor 
  • Single-Level Cell (SLC) or Multi-Level Cell (MLC) types
  • Hot plug support with full power fail data protection
  • High IOPS and low wear out for extended endurance
  • Low power consumption
  • Controlled BOM and PCN process

F-50 Series

Swissbit CFast™ Memory Cards

SATA III, 6.0Gbit/s, MLC NAND Flash, offered in 8GB, 16GB, 32GB, 64GB, 128GB, and 256GB

F-56 Series

Swissbit CFast™ Memory Cards

SATA III, 6.0Gbit/s, pSLC NAND Flash with everbit Reduced Write Amplification, offered in 4GB, 8GB, 16GB, 32GB, 64GB, and 128GB

F-60 Series

Swissbit CFast™ Memory Cards

SATA III, 6.0Gbit/s, MLC NAND Flash with durabit Technology, offered in 8GB, 16GB, 30GB, 60GB, 120GB, and 240GB

F-66 Series

Swissbit CFast™ Memory Cards

SATA III, 6.0 Gbit/s, pSLC NAND Flash with everbit Reduced Write Amplification, offered in 8GB, 16GB, 30GB, 60GB, and 120GB

F-86 Series

Swissbit CFast™ Memory Cards

SATA III, 6.0Gbit/s, 3D pSLC NAND Flash, offered in 10GB, 20GB, 80GB, 160GB

F-600 Series

Swissbit CFast™ Memory Cards

SATA III, 6.0Gbit/s, SLC NAND Flash, offered in 8GB, 16GB, 32GB, and 64GB

F-800 Series

Swissbit CFast™ Memory Cards

SATA III, 6.0Gbit/s, SLC NAND Flash, offered in 2GB, 4GB, 8GB, 16GB, 32GB, and 64GB

CFast Adapter

Swissbit CFast™ Memory Cards

Swissbit CFast Adapter allows attachment of a CFast Card to a standard SATA Host Device. It features a standard SATA data (7-pin) + Power (15-pin) connector, and an integrated PWM Step-Down DC-DC Converter (5.0V to 3.3V).

Comparison Chart

Chart - Swissbit CFast™ Memory Cards

Applications Chart

Chart - Swissbit CFast™ Memory Cards
Đã phát hành: 2014-04-09 | Đã cập nhật: 2026-07-06