Swissbit EM-30 Series eMMC Memory Devices

Swissbit EM-30 Series eMMC Memory Devices are robust, reliable, and cost-efficient memory solution for embedded applications. These memory devices are fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51) and come in 4GB to 256GB device density with multiple partitions in 3D TLC. The EM-30 eMMC memory devices feature a BGA package that is optimized for the most demanding industrial and automotive applications. These memory devices offer solder down form factor for embedded systems delivering performance known from large SSDs at a 3D TLC NAND price point. The 3D TLC NAND price point combined with a smart set of features supporting long-lasting data integrity and reduced total cost of ownership. Typical applications include embedded systems, automotive, EV charging, POS/POI terminals, factory/industrial automation, routers and switches, medical systems, and Internet of Things (IoT).

Features

  • 16GBytes, 16GBytes, 32GBytes, 64GBytes, 128GBytes, and 256GBytes capacities
  • -40°C to 85°C industrial operating temperature range
  • -40 to 105°C automotive operating temperature range
  • Up to 160 endurance in TeraBytes Written (TBW) @ Max Capacity2
  • Solder down form factor for embedded systems delivering performance known from large SSDs at a 3D TLC NAND price point
  • Robustness, data reliability, and data integrity over the entire lifetime at changing ambient conditions, sudden power losses, and even if data has not been accessed for long periods of time
  • Future proof solution with the latest e.MMC 5.1 specifications for high performance, high endurance, high reliability, and ultra-low latency
  • Access detailed lifetime information to predict expected device lifetime, schedule service intervals on time in order to improve the total cost of ownership over peer solutions

Specifications

  • JEDEC e.MMC 5.1 Standard (JESD84-B50), 153-ball BGA, 0.5mm pitch 11.5mm x 13mm
  • 4GB to 256GB device density with multiple partitions in 3D TLC
  • Sequential data rates of up to 320MB/s for read and 240MB/s, 46K IOPS for random read, and 29K IOPS for random write access
  • Excessively tested and proven firmware architecture with:
    • Auto read refresh, advanced lifetime data accessible via standard e.MMC register commands, read disturb management, and power fail protection

Applications

  • Embedded systems
  • Automotive:
    • Infotainment, ADAS, instrument cluster, and video recording
  • EV charging
  • POS/POI terminals
  • Factory/industrial automation
  • Routers and switches
  • Internet of Things (IoT)
  • Medical systems
Đã phát hành: 2021-12-10 | Đã cập nhật: 2025-05-28