Swissbit iShield Key Hardware Authenticator
Swissbit iShield Key Hardware Authenticator offers simple, secure, and flexible authentication and protects users against online attacks, such as phishing, social engineering, and account takeover. The authenticator feature robust hardware-based authentication using asymmetric private/public-key cryptography. These replace weak password-based authentication and security keys with a single chip for increased security. The iShield FIDO2 hardware authenticators provide various security options for any FIDO2-compatible service, including single-factor (passwordless), two-factor (2FA), and Multi-Factor Authentication (MFA).This plug n play product is ready to use with hundreds of FIDO2/U2F-enabled services (incl. Google, Microsoft, Salesforce, Amazon Web Services, and many more). The Swissbit iShield Key Hardware Authenticators has FIDO Universal 2nd Factor (U2F/CTAP1) and FIDO2/CTAP2 level 1 certifications. The SNU20000D1PBAN0-E-01-111-SB2 hardware authenticator supports standards, including HOTP (event), smartcard (PIV - compatible), and OpenSC-compatibility.
Features
- Works with FIDO2 and U2F-compatible websites and services
- Supports FIDO2 and U2F standards
- Public and private key cryptography security
- Durable security key with fully molded, robust, and water-proof housing
- Additional security for iShield key pro:
- HOTP (event)
- Smartcard (PIV compatible)
- OpenSC compatible
- Touch authentication for USB-A interface
- Touch-and-go authentication with NFC for mobile devices
- Windows 10/11, macOS, iOS, Linux, Chrome OS, and Android OS
- -25°C to +70°C extended operating temperature range
- Supports Windows® 10/11, macOS, Linux, Chrome OS, and Android operating systems
- Supports Firefox, MS Edge, Google Chrome, and Apple Safari browsers
- Firefox, MS Edge, Google Chrome, and Apple Safari browsers
Specifications
- Mechanical details:
- 51.5mm x 18.5mm x 6mm dimensions
- Thermoplastic polyamide (PA) with a matte finish
- Rear touch sensor and keychain hole
- Water-resistant and robust construction
- Form factor/device type:
- CCID smartcard and FIDO2 HID device
- USB-A device with NFC interface and multi-color LED
- FIDO2/CTAP2 level 1 certified
- Universal 2nd factor (U2F/CTAP1) certified and microsite certified
Overview
Videos
Additional Resources
Đã phát hành: 2022-02-01
| Đã cập nhật: 2025-11-27