Swissbit iShield Key Series USB/NFC Security Keys
Swissbit iShield Key Series USB/NFC Security Keys are slim and lightweight, with a key ring for everyday access whenever needed. These security keys are fully molded and robust, with waterproof housing and touch-and-go authentication with NFC (mobile). The iShield Key series security keys authenticate anywhere without power and network connectivity. These security keys use public and private key cryptography. The iShield Key series security keys operate within the -25°C to 70°C temperature range and measure 51.5mm x 18.5mm x 6mm. These security keys are compatible with Windows® 10/11, MacOS, iOS, Linux, Chrome, and Android. The iShield Key series security keys are certified to FIDO2/CTAP2 level 1, Universal 2nd Factor (U2F) CTAP1, and Microsoft. Target applications include hardware authenticator for FIDO2.Features
- Plug-and-play (ready to use with FIDO2/U2F enabled services, including Google, Microsoft, Salesforce, and Amazon Web Services (AWS))
- Mobile (touch-and-go authentication with NFC)
- Portable (slim and lightweight companion with a key ring for everyday access wherever needed)
- Flexibility (authenticate anywhere without power and network connectivity)
- Durability (fully molded, robust, and waterproof housing)
- Security (uses public and private key cryptography)
Specifications
- Compatible with platforms such as Windows 10/11, MacOS, iOS, Linux, Chrome, and Android
- Certified to FIDO2/CTAP2 level 1, universal 2nd factor (U2F) CTAP1, and Microsoft
- -25°C to 70°C operating temperature range
- 51.5mm x 18.5mm x 6mm dimensions
Applications
- Hardware authenticator for FIDO2
Đã phát hành: 2024-06-26
| Đã cập nhật: 2024-07-03