Swissbit S-56 Memory Cards

Swissbit S-56 Memory Cards feature a standard form factor, write-protect slider, and 6.10 specification compliance. The SD6.10 specification includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. These memory cards feature high performance, an optimized Floyd–Warshall (FW) algorithm, high reliability, and a controlled BOM and product change notification (PCN) process. The S-56 series memory cards support SD SPI mode and advanced Error Correction Code (ECC). These Swissbit memory cards operate at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. The S-56 memory cards are available in 4GB, 8GB, 16GB, 32GB, and 64GB.

Features

  • RoHS/REACH compliant
  • Optimized FW algorithms for read/write access
    • Highest random write performance
    • High endurance with long data retention
    • Suitable for intensive read/write operations
    • Advanced power-off reliability technology
    • Wear Leveling technology
    • Read disturb management (monitored and refreshed when critical)
    • Interruptible background process maintain user data for read disturb effects or retention degradation
    • Near-miss ECC technology minimizes risk of uncorrectable bit failure
    • Diagnostic features with lifetime monitoring tool support
  • High reliability
    • Optimized for long life cycle that requires superior data retention because of the high-temperature mission profile
    • FW is designed to ensure the highest reliability at lowest possible DPPM rates
    • Up to 20,000 card insertions/removals
    • SIP process for extreme dust, water, and ESD proof
    • Controlled BOM and PCN process
    • Customized options like CID registers, CPRM keys, firmware, and marking on request
    • Supports SD SPI mode
  • Advanced Error Correction Code (ECC)

Applications

  • Data logging
  • Industrial PCs
  • HMI units
  • Point-of-sale/point-of-interaction (POS/POI) devices
  • Medical systems
  • Transportation

Specifications

  • High performance 6.10 specification
    • Up to 104MB/s SD burst
    • Up to 25MHz SD normal speed clock rate
    • 25MHz to 50MHz SD high-speed clock rate
  • -40°C to +85°C storage temperature range
  • Operating temperature ranges
    • -40°C to +85°C industrial
    • -25°C to +85°C extended
  • 2.7V to 3.6V operating voltage range
Đã phát hành: 2020-09-02 | Đã cập nhật: 2024-10-21