Swissbit S-56u Memory Cards
Swissbit S-56u Memory Cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, and controlled BOM. These memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-56u memory cards support SD SPI mode and the advanced Error Correction Code (ECC). The S-56u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 4GB, 8GB, 16GB, and 32GB.
Features
- Optimized FW algorithms for read/write access, highest random write performance, and best endurance with long data retention
- Designed for usage in applications with the highest requirements regarding reliability like data logging, POS/POI, medical, and other demanding use-cases
- Suitable for intensive read/write operations
- Advanced power-off reliability technology
- Wear leveling technology
- Optimized for high read/write traffic for demanding industrial applications
- Read disturb management:
- The read commands are monitored and the content is refreshed when critical levels occur
- Data care management:
- The interruptible background process maintain the user data for read disturb effects or retention degradation due to high-temperature effects
- Near miss ECC technology:
- Minimize the risk of uncorrectable bit failure over the product lifetime
- Diagnostic features with lifetime monitoring tool support
- High reliability
- Optimized for a long life cycle that requires superior data retention because of the high-temperature mission profile
- FW is designed to ensure the highest reliability at the lowest possible DPPM rates
- Number of card insertions/removals up to 20,000
- System-in-package (SIP) process for extreme dust, water, and ESD proof
- Controlled BOM and PCN process
- Customized options like CID registers, CPRM keys, firmware, and marking on request
- Supports SD SPI mode
- RoHS / REACH compliant
- Advanced ECC error correction
Specifications
- High performance 6.10 specification
- Up to 104MB/s SD burst
- Up to 25MHz SD normal speed clock rate
- 25MHz to 50MHz SD high-speed clock rate
- -40°C to 85°C storage temperature range
- Operating temperature range
- -40°C to +85°C industrial
- -25°C to +85°C extended
- 2.7V to 3.6V operating voltage range
Đã phát hành: 2020-09-02
| Đã cập nhật: 2026-06-17