Swissbit x-75m2 Industrial M.2 SATA Solid State Drives
Swissbit x-75m2 Industrial M.2 SATA Solid State Drives (SSDs) are offered in capacities of 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB. These SSDs come in two form factors: 42mm x 22mm x 3.58mm (2242) and 80mm x 22mm x 3.58mm (2280). Swissbit X-75m2 SSDs feature onboard power fail protection, active and passive data care management, ATA security feature set support, in-field firmware update, and AES256 encryption. The devices also incorporate the Swissbit Life Time Monitoring (SBLTM) tool.Features
- Dynamic and static wear-leveling
- Active and passive data care management
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Onboard power-fail protection
- TRIM and NCQ support
- ATA security feature set support
- DEVSLP compatible
- In-field firmware updates
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- 30μ" gold-plated connector (IPC-6012B Class 2 compliant)
- End-to-end (E2E) data protection
- SBLTM tool
Specifications
- Capacities
- 2242: 30GB, 60GB, 120GB, 240GB, and 480GB
- 2280: 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB
- Form factors
- 2242: 42mm x 22mm x 3.58mm
- 2280: 80mm x 22mm x 3.58mm
- 3.3V ±5% operating voltage
- Compliance: SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
- Command sets support ATA/ATAPI-8 and ACS-2
- Performance
- Read: sequential up to 565MB/s, random read 4K up to 73,200 IOPS
- Write: sequential up to 490MB/s, random write 4K up to 79,400 IOPS
- Operating temperature range
- Commercial: 0°C to +70°C
- Industrial and storage: -40°C to +85°C
- Maximum power
- Idle: 395mW
- Partial: 115mW
- 2242
- Read (active): 2.2W
- Write (active): 2.8W
- 2280
- Read (active): 2.3W
- Write (active): 3W
- 10-year data retention at life begin, 1 year at life end
- Endurance in terabytes written (TBW) at maximum capacity
- 2242: client WL ≥295, enterprise WL ≥360
- 2280: client WL ≥310, enterprise WL ≥770
- 1500g/50g shock and vibration
- LDPC ECC with up to 165-bit correction per 1KB page
- Triple-level cell (TLC) 3D NAND flash
- >2M hours meantime between failures (MTBF)
- Data reliability of <1 non-recoverable error per 1016 bits read
Đã phát hành: 2020-03-04
| Đã cập nhật: 2024-12-04